201201-0091
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 9 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
Introducing a versatile Wire-to-Board Header with Nail, designed for seamless connectivity in electronic assemblies. This single-row component features a 2.00mm pitch, ideal for precise board-to-board connections. With 9 circuits and potting capability, it offers enhanced functionality and durability. The Matte Tin (Sn) plating ensures reliable performance, while the black color adds a sleek touch to your design. Boasting a current rating of 3A and a voltage rating of 250V AC/DC, it's suitable for various applications. Crafted from high-quality materials, including brass contacts and Polyamide housing, this header guarantees long-term reliability. Its vertical orientation, with keying and PCB retention features, allows for secure and efficient installation. RoHS compliant and featuring embossed tape packaging, it's ready for automated assembly processes. Whether in industrial machinery, consumer electronics, or telecommunications equipment, this Spot-On connector is the perfect choice for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0091 |
Color: | Black |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010091 |
SKU: | MOL201201-0091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |