212528-0601
Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black
Enhance your power connections with our Micro-Fit+ Right-Angle Header. Featuring a 3.00mm pitch and dual-row design, this connector ensures secure and efficient transmission in your PCB assembly. With 6 circuits and 0.38µm Gold (Au) plating, it guarantees reliable conductivity while meeting UL 94V-0 and Glow-Wire Capable standards for enhanced safety. The housing, constructed with Liquid Crystal Polymer, offers durability, suitable for a wide range of applications. Operating at a voltage of 600 V AC/DC and amperage of 12.5 A, it's perfect for demanding power needs. Its through-hole termination type and black housing color make it easy to integrate into your setup, while its right-angle orientation saves space. With an operating temperature range of -40 to 105 °C, it's built to withstand harsh environments. Trust in the Micro-Fit+ for seamless wire-to-board connections in your projects. RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 212528-0601 |
Series: | 212528 - Micro-Fit+ |
Amperage: | 12.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 3 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 6 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Micro-Fit+ |
PCB Tail Length: | 3.18 mm |
Part Aliases: | 2125280601 |
SKU: | MOL212528-0601 |
Series: | 212528 |
Product Name: | Micro-Fit+ |
Breakaway: | No |
Circuits (maximum): | 6 |
Durability (mating cycles max): | 200 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | High Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 0.946/g |
PCB Thickness - Recommended: | 1.57mm |
Pitch - Termination Interface: | 3.00mm |
Plating min - Mating: | 0.381µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |