212528-1801

Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 18 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black

Upgrade your power connectivity with our Micro-Fit+ Right-Angle Header. Featuring a 3.00mm pitch and dual-row design, this connector offers 18 circuits with 0.38µm Gold (Au) plating for optimal conductivity. Built to last, it is UL 94V-0 and Glow-Wire Capable, with a housing made of durable Liquid Crystal Polymer. With a maximum amperage of 12.5 A and voltage rating of 600 V AC/DC, it ensures reliable performance. The right-angle orientation and through-hole termination make it easy to install, while the operating temperature range of -40 to 105 °C suits various environments. Perfect for power applications, the black housing and RoHS compliance further enhance its appeal. Upgrade your power connector system today with the Micro-Fit+.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 212528-1801
Series: 212528 - Micro-Fit+
Amperage: 12.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 3 mm
Voltage: 600 V AC/DC
Orientation: Right Angle
Number of Positions: 18
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Micro-Fit+
PCB Tail Length: 3.18 mm
Part Aliases: 2125281801
SKU: MOL212528-1801
Series: 212528
Product Name: Micro-Fit+
Breakaway: No
Circuits (maximum): 18
Durability (mating cycles max): 200
First Mate / Last Break: No
Glow-Wire Capable: Yes
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: High Copper Alloy
Material - Plating Termination: Matte Tin
Net Weight: 2.688/g
PCB Thickness - Recommended: 1.57mm
Pitch - Termination Interface: 3.00mm
Plating min - Mating: 0.381µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: