212528-1600
Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 16 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black
Enhance your power connectivity with our Micro-Fit+ Right-Angle Header. This high-performance component boasts a 3.00mm pitch, dual-row design, and 16 circuits for efficient power transmission. With matte tin (Sn) plating and UL 94V-0 certification, it ensures reliable and safe operation. The glow-wire capability adds an extra layer of protection, while the black housing made of Liquid Crystal Polymer guarantees durability. Suitable for through-hole termination, it can handle up to 12.5 A of current and 600 V AC/DC. Operating flawlessly in a wide temperature range from -40 to 105 °C, this header is a perfect fit for various power applications. Trust in the quality and performance of our Micro-Fit+ connector for seamless wire-to-board connections. Rest assured, it is RoHS compliant. Elevate your PCB assembly with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 212528-1600 |
Series: | 212528 - Micro-Fit+ |
Amperage: | 12.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Matte Tin |
Pitch: | 3 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 16 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Micro-Fit+ |
PCB Tail Length: | 3.18 mm |
Part Aliases: | 2125281600 |
SKU: | MOL212528-1600 |
Series: | 212528 |
Product Name: | Micro-Fit+ |
Breakaway: | No |
Circuits (maximum): | 16 |
Durability (mating cycles max): | 25 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | High Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 2.360/g |
PCB Thickness - Recommended: | 1.57mm |
Pitch - Termination Interface: | 3.00mm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |