212528-2201
Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 22 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black
Introducing the Micro-Fit+ Right-Angle Header, a high-performance connector designed for power applications. With a compact 3.00mm pitch and dual-row configuration, this header offers 22 circuits for versatile connectivity. Featuring 0.38µm Gold (Au) plating, it ensures reliable signal transmission and corrosion resistance. The housing, made of UL 94V-0 rated Liquid Crystal Polymer, guarantees durability and safety. Glow-wire capable for added protection, this header is suitable for various environments. Its black housing color and right-angle orientation make it easy to integrate into PCB designs. With a 12.5 A amperage and 600 V AC/DC voltage rating, it meets high-power requirements. Ideal for wire-to-board connections, the Micro-Fit+ Header is RoHS compliant and operates efficiently in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this premium component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 212528-2201 |
Series: | 212528 - Micro-Fit+ |
Amperage: | 12.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 3 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 22 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Micro-Fit+ |
PCB Tail Length: | 3.18 mm |
Part Aliases: | 2125282201 |
SKU: | MOL212528-2201 |
Series: | 212528 |
Product Name: | Micro-Fit+ |
Breakaway: | No |
Circuits (maximum): | 22 |
Durability (mating cycles max): | 200 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | High Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 3.152/g |
PCB Thickness - Recommended: | 1.57mm |
Pitch - Termination Interface: | 3.00mm |
Plating min - Mating: | 0.381µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |