212528-2000

Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 20 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black

Enhance your power connectivity with the Micro-Fit+ Right-Angle Header. Featuring a 3.00mm pitch and 20 circuits in a dual-row configuration, this header is designed for optimal performance. With matte tin plating and UL 94V-0 certification, it ensures reliable and safe operation. The glow-wire capable construction adds an extra layer of protection. Crafted from durable liquid crystal polymer, it can handle high amperages up to 12.5A and voltages of 600V AC/DC. Its right-angle orientation and through-hole termination make it easy to install. Operating in a wide temperature range from -40 to 105°C, it's suitable for various applications. The black housing adds a sleek finish to your setup. Trust in the Micro-Fit+ for efficient wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 212528-2000
Series: 212528 - Micro-Fit+
Amperage: 12.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Matte Tin
Pitch: 3 mm
Voltage: 600 V AC/DC
Orientation: Right Angle
Number of Positions: 20
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Micro-Fit+
PCB Tail Length: 3.18 mm
Part Aliases: 2125282000
SKU: MOL212528-2000
Series: 212528
Product Name: Micro-Fit+
Breakaway: No
Circuits (maximum): 20
Durability (mating cycles max): 25
First Mate / Last Break: No
Glow-Wire Capable: Yes
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: High Copper Alloy
Material - Plating Termination: Matte Tin
Net Weight: 2.920/g
PCB Thickness - Recommended: 1.57mm
Pitch - Termination Interface: 3.00mm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: