212528-1800

Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 18 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black

Introducing the Micro-Fit+ Right-Angle Header, a high-performance connector designed for power applications. With a 3.00mm pitch and dual-row configuration, it offers 18 circuits for efficient connectivity. The housing, made of UL 94V-0 rated Liquid Crystal Polymer, ensures durability and reliability. Featuring matte tin plating and glow-wire capability, this header meets stringent safety standards. Its black housing color and right-angle orientation make it versatile for various PCB setups. With a 12.5A current rating and 600V AC/DC voltage, it's ideal for power transmission. The through-hole termination type and PCB tail length of 3.18mm facilitate easy installation. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. RoHS compliant and part of the Micro-Fit+ connector system, it guarantees quality and compatibility. Perfect for wire-to-board connections, this header is a reliable solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 212528-1800
Series: 212528 - Micro-Fit+
Amperage: 12.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Matte Tin
Pitch: 3 mm
Voltage: 600 V AC/DC
Orientation: Right Angle
Number of Positions: 18
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Micro-Fit+
PCB Tail Length: 3.18 mm
Part Aliases: 2125281800
SKU: MOL212528-1800
Series: 212528
Product Name: Micro-Fit+
Breakaway: No
Circuits (maximum): 18
Durability (mating cycles max): 25
First Mate / Last Break: No
Glow-Wire Capable: Yes
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: High Copper Alloy
Material - Plating Termination: Matte Tin
Net Weight: 2.690/g
PCB Thickness - Recommended: 1.57mm
Pitch - Termination Interface: 3.00mm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: