212528-1400

Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 14 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black

Enhance your power connectivity with our Micro-Fit+ Right-Angle Header. Designed for efficiency and durability, this dual-row connector features 14 circuits, matte tin plating, and UL 94V-0 compliance for safety. With a 3.00mm pitch and through-hole termination, it ensures secure attachment to your PCB. Operating at a wide temperature range of -40 to 105°C, and boasting a voltage rating of 600V AC/DC, it's suitable for various applications. The black housing, made of liquid crystal polymer, adds to its robustness. Whether for commercial or industrial use, this Glow-Wire Capable connector from our Micro-Fit+ series guarantees reliable performance in power transmission. RoHS compliant and part of our Fit Families, it's a versatile solution for your wire-to-board connections. Elevate your connectivity standards with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 212528-1400
Series: 212528 - Micro-Fit+
Amperage: 12.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Matte Tin
Pitch: 3 mm
Voltage: 600 V AC/DC
Orientation: Right Angle
Number of Positions: 14
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Micro-Fit+
PCB Tail Length: 3.18 mm
Part Aliases: 2125281400
SKU: MOL212528-1400
Series: 212528
Product Name: Micro-Fit+
Breakaway: No
Circuits (maximum): 14
Durability (mating cycles max): 25
First Mate / Last Break: No
Glow-Wire Capable: Yes
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: High Copper Alloy
Material - Plating Termination: Matte Tin
Net Weight: 2.070/g
PCB Thickness - Recommended: 1.57mm
Pitch - Termination Interface: 3.00mm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: