212528-1601
Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 16 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black
Enhance your power connectivity with our Micro-Fit+ Right-Angle Header. Featuring a 3.00mm pitch and dual-row design, this connector offers 16 circuits with 12.5A amperage capacity, ideal for high-performance applications. The 0.38µm Gold (Au) plating ensures reliable conductivity, while the UL 94V-0 and Glow-Wire Capable certifications guarantee safety and compliance. Crafted with Liquid Crystal Polymer housing in a sleek black finish, it's not only durable but also visually appealing. With a voltage rating of 600V AC/DC, it provides robust insulation for secure operations. The through-hole termination and PCB tail length of 3.18mm make it easy to install, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for wire-to-board connections, this Micro-Fit+ header is a must-have component for your electronic projects. Rest assured, it's RoHS compliant, affirming our commitment to environmental responsibility. Elevate your PCB connectivity with this high-quality, performance-driven solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 212528-1601 |
Series: | 212528 - Micro-Fit+ |
Amperage: | 12.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 3 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 16 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Micro-Fit+ |
PCB Tail Length: | 3.18 mm |
Part Aliases: | 2125281601 |
SKU: | MOL212528-1601 |
Series: | 212528 |
Product Name: | Micro-Fit+ |
Breakaway: | No |
Circuits (maximum): | 16 |
Durability (mating cycles max): | 200 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | High Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 2.356/g |
PCB Thickness - Recommended: | 1.57mm |
Pitch - Termination Interface: | 3.00mm |
Plating min - Mating: | 0.381µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |