22-55-2182
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 18 Circuits, Black
Enhance your signal connectivity with this high-quality SL receptacle, designed for optimal performance in various circuit applications. Featuring a durable polyester housing and 18 contacts arranged in 2 rows, it ensures secure and efficient wire-to-board connections. With a standard pitch of 2.54mm and a wide operating temperature range of -40 to 105°C, this connector is reliable in both commercial and industrial settings. RoHS compliant and constructed with flame-retardant materials, it prioritizes safety and environmental responsibility. Elevate your electronic projects with the SL series, a versatile solution for your pin and socket housing needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-55-2182 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022552182;704500057 |
SKU: | MOL22-55-2182 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |