26-01-3159
1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 12 Circuits, without Mounting Ears, Black, Glow-Wire Capable
Enhance your power connectivity with this black Standard .062" connector. Featuring a durable nylon construction, it boasts a total of 12 contacts arranged in three rows, with a pitch of 3.68mm for precise wiring. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is both CSA and UL certified for quality assurance. Its polarized plug design ensures secure mating, while the glow wire capability and locking feature add to its safety and reliability. Perfect for wire-to-wire applications, this connector is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your setup with this essential component for efficient and secure power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-01-3159 |
Color: | Black |
Series: | 1625 |
Amperage: | 5 A |
Connector Type: | Standard .062" |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 3 |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Standard .062" |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 3x4 |
Part Aliases: | 0026013159;1625-12P1-1 |
SKU: | MOL26-01-3159 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |