03-06-2033
1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, with Pre-bent Mounting Ears, Natural
Elevate your power connectivity with our Standard .062" Plug, crafted for seamless performance in industrial settings. This rugged connector, with a natural finish, is part of the reliable 1625 series, designed to withstand demanding environments. Featuring a 5A amperage and three gold-plated contacts in a single row, it ensures efficient power transmission. The polarized plug, made of durable nylon, guarantees secure mating, with a locking mechanism for added stability. Suitable for panel mounting, it offers easy installation at a 3.68mm pitch. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and safety standards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in wire-to-wire connector systems. Enhance your setup with this essential component, perfect for power circuit assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 03-06-2033 |
Color: | Natural |
Series: | 1625 |
Amperage: | 5 A |
Connector Type: | Standard .062" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .062" |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 1x3 |
Part Aliases: | 0003062033;16253P4 |
SKU: | MOL03-06-2033 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2015 | GCM 10653987 - Supplier Change. | Download |