41671-0037
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 15 Circuits, 0.76
Easily create secure connections with the KK 396 Breakaway Header. Designed for vertical mounting, this connector features 15 square pins with a friction lock for added stability. With a 3.96mm pitch and through-hole termination, it offers reliable performance in various PCB applications. The gold-plated contact mating area ensures excellent conductivity, while the straight body orientation and polarized design facilitate proper alignment. RoHS compliant and capable of withstanding up to 250V and 4.5A, this header is a dependable choice for wire-to-board connections that require durability and precision. Its breakaway feature allows for easy separation when needed, making it convenient for assembly and maintenance tasks. Whether you're working on a DIY project or industrial application, this KK 396 Breakaway Header is a versatile and essential component for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41671-0037 |
Color: | Black |
Series: | 41671 - KK 396 |
Amperage: | 4.5 A |
Connector Type: | KK 396 |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 4.06 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416710037;A-41671-C15A228 |
SKU: | MOL41671-0037 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |