43031-0010

Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG

Part Aliases: Molex 0430310010  
Enhance your power connections with our Micro-Fit 3.0 Crimp Terminal for males. Crafted with precision from tin-plated phosphor bronze, this terminal ensures reliable conductivity for 26-30 AWG wires. With an amperage rating of 8.5 A, it's ideal for various power applications. The crimp or compression termination method guarantees a secure and durable connection. RoHS compliant and featuring a 1.016 µm tin plating, this terminal meets stringent environmental standards. Suitable for wire-to-wire connections, it accommodates 26, 28, and 30 AWG wire sizes. Elevate your connectivity with the Micro-Fit 3.0 Crimp Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43031-0010
Series:43031 - Micro-Fit 3.0
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Contact Termination Plating Thickness:1.016 µm
Wire Size:26 AWG, 28 AWG, 30 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.27 mm
Part Aliases:0430310010
SKU:MOL43031-0010

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/09/2017503191 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download
01/02/2014GCM 10609504 - A new stamping die is being qualified for production at the Lincoln NE. facility. The new die will
replace the existing die which has reached end of life. There is no risk to the customer, the parts from the new die have been fully qualified to Molex
internal standards.
Download