46015-0202
Mini-Fit Plus Header, Dual Row, Vertical, 2 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27
Enhance your PCB connections with our Mini-Fit Plus Header, designed for optimal performance in dual-row configurations. This vertical header features 2 circuits and is crafted from PA Polyamide Nylon 6/6 for durability, meeting UL 94V-0 standards. With Tin (Sn) plating, it ensures reliable conductivity, while its through-hole termination method offers secure attachment. Operating at temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight body orientation, 4.2 mm pitch, and 600 V voltage rating make it versatile for different applications. Perfect for wire-to-board connections, this header is an essential component in your electronic projects. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your PCB design with this high-quality Mini-Fit Plus Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46015-0202 |
Color: | Natural |
Series: | 46015 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0460150202 |
SKU: | MOL46015-0202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 512909 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. |
Download |
07/18/2022 | 510809 - Change to product. current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward | Download |
02/14/2022 | 511607 - Retraction of PCN 510948. This PCN is a retraction/ recall of PCN 510809 communicated on 1/18/22 for "current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward." the reason for retraction is that part numbers that did not contain the drain hole option were included in the impacted parts list used to create pcn 510809 a new pcn will be created and customers will be notified | Download |
03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download |
07/15/2015 | GCM 10673768 - New, Modified, Or Replacement Tooling. | Download |