46015-1607

Mini-Fit Plus Header, Dual Row, Vertical, 16 Circuits, with Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) 1.27

Elevate your PCB connectivity with our Mini-Fit Plus Header. Designed for optimal performance, this dual-row, straight orientation connector features 16 copper alloy contacts with tin plating, ensuring reliable power transmission at up to 600V and 13A. Its vertical orientation, 4.2mm pitch, and through-hole termination method make for easy integration. Crafted from PA Polyamide Nylon 6/6, UL 94V-2 rated for safety, this connector is both durable and compliant. With features like a snap-in plastic peg PCB lock, PCB retention, and polarization to ensure proper mating, installation is secure and straightforward. Operating in a wide temperature range from -40 to 105°C, and with a mating cycle rating of 75, it guarantees long-lasting performance in various environments. RoHS compliant and meeting UL agency certification standards, it's a trusted choice for your wire-to-board connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46015-1607
Color: Natural
Series: 46015 - Mini-Fit Plus
Amperage: 13 A
Connector Type: Mini-Fit Plus
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 1.8 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 16
Mating Cycles: 75
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Plus
Material Flammability Standard: 94V-2
Part Aliases: 0460151607
SKU: MOL46015-1607

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/20/2023 512666 - Capacity Change or tool Replacement. Molex Lincoln Nebraska is adding replacement tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the
product Fit, Form, Function or Appearance when compared to current tooling. Current tooling will be
taken out of service once new tooling is qualified.
Download