46015-2009

Mini-Fit Plus Header, Dual Row, Vertical, 20 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-0, 0.76µm Gold (Au) Selective Plating

Enhance your PCB connectivity with our Mini-Fit Plus Header, featuring a dual-row, vertical design with 20 circuits for efficient power distribution. Crafted from durable PA Polyamide Nylon 6/6 with UL 94V-0 certification, this header ensures reliability in any application. The 0.76µm Gold (Au) Selective Plating offers optimal conductivity, while the snap-in plastic peg PCB lock guarantees secure mating. With a maximum amperage of 13A and voltage rating of 600V, it meets high-performance standards. Each header is meticulously engineered for precision, with copper alloy contacts and tin plating for enhanced durability. Its through-hole termination method and 4.2mm pitch provide easy installation on PCBs. Designed for longevity, it offers 100 mating cycles and withstands operating temperatures with ease. Trust in the Mini-Fit Plus Header for seamless wire-to-board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46015-2009
Color: Natural
Series: 46015 - Mini-Fit Plus
Amperage: 13 A
Connector Type: Mini-Fit Plus
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 1.8 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 20
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Plus
Material Flammability Standard: 94V-0
Part Aliases: 0460152009
SKU: MOL46015-2009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: