50-65-0006
2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 6 Circuits
Enhance connectivity in your network setup with our Panel Mount RJ Connector Accessories. Designed for seamless integration, these black polyester components feature six contacts and meet stringent UL and CSA agency certifications for quality assurance. With a lock-to-mating part mechanism and RoHS compliance, they ensure secure and environmentally friendly operation. Perfect for the 70022 - SL series, these accessories guarantee reliable performance in Ethernet and fiber optic applications. Upgrade your network infrastructure with ease, thanks to these essential connector components.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0006 |
Color: | Black |
Series: | 70022 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 6 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 6 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650006;70022-0001 |
SKU: | MOL50-65-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |