50-65-0046

2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 46 Circuits

Enhance your networking setup with this sleek Panel Mount connector, designed for seamless installation in any compatible system. Featuring a durable Polyester construction with a flame-resistant standard, it ensures both longevity and safety. With 46 contacts, this accessory is perfect for high-density applications, offering reliable connectivity. Certified by CSA and UL, it meets stringent quality standards. The included locking feature guarantees a secure connection, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity experience with this essential RJ Connector Accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-65-0046
Color: Black
Series: 70022 - SL
Accessory Type: Panel Mount
Connector Type: SL
Number of Contacts: 46
Material: Polyester
Component Type: Panel Mount
Packaging: Bag
Number of Contacts Loaded: 46
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0050650046;70022-0046
SKU: MOL50-65-0046

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2014 GCM 10629608 - Supplier Change. Download