50-65-0018

2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 18 Circuits

Enhance your connectivity with this sleek black SL Panel Mount, perfect for seamlessly integrating into your setup. Crafted with durable polyester, it boasts 18 contacts for efficient communication. Certified by CSA and UL, this accessory guarantees quality and safety. RoHS compliant, it meets environmental standards. Ensure secure connections with its locking feature, making it a reliable choice for your networking needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-65-0018
Color: Black
Series: 70022 - SL
Accessory Type: Panel Mount
Connector Type: SL
Number of Contacts: 18
Material: Polyester
Component Type: Panel Mount
Packaging: Bag
Number of Contacts Loaded: 18
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0050650018;70022-0018
SKU: MOL50-65-0018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/01/2014 GCM 10629608 - Supplier Change. Download