50-65-0010
2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 10 Circuits
Enhance your connectivity with this sleek black Panel Mount SL Connector, part of the 70022 series. Designed for convenience, this polyester component features 10 contacts for seamless communication. Certified by CSA and UL, it meets rigorous safety standards. With its easy lock-to-mating part feature, installation is a breeze. RoHS compliant, it's environmentally friendly. Perfect for networking applications, this RJ Connector Accessory is a must-have for any setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0010 |
Color: | Black |
Series: | 70022 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 10 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 10 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650010;70022-0002 |
SKU: | MOL50-65-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |