50-65-0024
2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 24 Circuits
Enhance your networking setup with this sleek Panel Mount SL connector, designed for seamless integration in your system. Featuring 24 contacts and crafted from durable polyester, it ensures reliable performance. With CSA and UL certifications, as well as RoHS compliance, you can trust in its quality and safety standards. Easy to install and with a locking feature for added security, it's the perfect accessory for your Ethernet and fiber optic connections. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0024 |
Color: | Black |
Series: | 70022 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 24 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 24 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650024;70022-0024 |
SKU: | MOL50-65-0024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |