50-65-0028
2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 28 Circuits
Enhance your connectivity with our Panel Mount RJ Connector, designed for seamless integration in various applications. This black polyester component, part of our 70022 - SL series, features 28 contacts for efficient data transmission. With CSA and UL certifications, it meets rigorous safety standards. Its RoHS compliance underscores our commitment to environmental responsibility. Easy to install, it ensures a secure lock to the mating part. Perfect for Ethernet and fiber optic setups, this connector guarantees reliable performance. Upgrade your network infrastructure with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0028 |
Color: | Black |
Series: | 70022 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 28 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 28 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650028;70022-0028 |
SKU: | MOL50-65-0028 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |