50-65-0008
2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 8 Circuits
Enhance your connectivity setup with the sleek and functional Panel Mount SL Connector in classic black. Part of the 70022 series, this high-quality accessory features a durable polyester construction, meeting stringent material flammability standards for added safety. With eight contacts loaded and a secure lock to the mating part, it ensures reliable performance in any application. Certified by CSA and UL agencies, it guarantees compliance with industry regulations. Packaged in a convenient bag, it's ready for easy installation. Perfect for RJ Connector Accessories, it's a must-have for your modular Ethernet and fiber optic systems. Upgrade your network with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0008 |
Color: | Black |
Series: | 70022 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 8 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 8 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650008;70022-0007 |
SKU: | MOL50-65-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |