50-65-0050

2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 50 Circuits

Enhance the connectivity of your panel with our Black SL Panel Mount, a crucial component in the 70022 series. Crafted from durable polyester, this connector features 50 contacts, ensuring seamless communication. Certified by CSA and UL, it meets stringent safety standards while boasting RoHS compliance for environmental responsibility. Easy to install, it locks securely into place for added stability. Perfect for RJ Connector Accessories, it's an essential addition to any modular setup, guaranteeing reliable Ethernet and fiber optic connections. Packaged conveniently in a bag, it's ready for immediate use. Elevate your networking capabilities with this top-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-65-0050
Color: Black
Series: 70022 - SL
Accessory Type: Panel Mount
Connector Type: SL
Number of Contacts: 50
Material: Polyester
Component Type: Panel Mount
Packaging: Bag
Number of Contacts Loaded: 50
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0050650050;70022-0006
SKU: MOL50-65-0050

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/01/2014 GCM 10629608 - Supplier Change. Download