50-65-0016
2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 16 Circuits
Enhance your network connectivity with our black SL Panel Mount featuring 16 contacts for seamless communication. Made of durable polyester, this component is designed for reliability and performance. With CSA and UL agency certifications, you can trust in its quality. Its RoHS compliance also ensures environmental responsibility. Perfect for use in various applications, this accessory is a must-have for any setup requiring RJ connector accessories. Upgrade your system with this essential modular Ethernet and fiber optic connector component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0016 |
Color: | Black |
Series: | 70022 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 16 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 16 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650016;70022-0016 |
SKU: | MOL50-65-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |