50-65-0032

2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 32 Circuits

Enhance your connectivity with this high-quality Panel Mount Ethernet & Fiber Optic Connector, designed for seamless integration. Crafted from durable black polyester, it offers reliable performance and longevity. With a secure lock to the mating part, you can trust in its stability. This accessory, part of the SL series, features 32 contacts loaded for efficient data transmission. Certified by CSA and UL for safety and compliance, it meets rigorous industry standards. RoHS compliant, it is also environmentally friendly. Perfect for various applications, this RJ Connector Accessory is a must-have for any setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-65-0032
Color: Black
Series: 70022 - SL
Accessory Type: Panel Mount
Connector Type: SL
Number of Contacts: 32
Material: Polyester
Component Type: Panel Mount
Packaging: Bag
Number of Contacts Loaded: 32
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0050650032;70022-0032
SKU: MOL50-65-0032

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/01/2014 GCM 10629608 - Supplier Change. Download