50-65-0040
2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 40 Circuits
Enhance your networking setup with this sleek and durable Panel Mount connector in classic black. Part of the 70022 - SL series, it features 40 contacts for seamless data transmission. Crafted from flame-resistant polyester, it guarantees safety and reliability. Certified by CSA and UL agencies, it meets stringent quality standards. Designed for easy installation, it comes with a convenient locking feature. Rest assured, it complies with RoHS regulations for environmental responsibility. Perfect for RJ Connector accessories, it's a must-have for any Ethernet or fiber optic system. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0040 |
Color: | Black |
Series: | 70022 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 40 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 40 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650040;70022-0005 |
SKU: | MOL50-65-0040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |