50-65-0026
2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 26 Circuits
Enhance your connectivity setup with this sleek black Panel Mount SL connector. Designed for seamless integration, this component features 26 contacts and is crafted from durable polyester, ensuring reliable performance. With CSA and UL certifications, it meets stringent quality standards, while RoHS compliance underscores its environmental responsibility. Easy to install, it comes in a convenient bag packaging, making it ideal for various applications in the Ethernet and fiber optic connectivity realm. Its secure locking mechanism guarantees a stable connection, while its compatibility with the SL series ensures seamless integration. Upgrade your networking infrastructure with this essential RJ connector accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-65-0026 |
Color: | Black |
Series: | 70022 - SL |
Accessory Type: | Panel Mount |
Connector Type: | SL |
Number of Contacts: | 26 |
Material: | Polyester |
Component Type: | Panel Mount |
Packaging: | Bag |
Number of Contacts Loaded: | 26 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050650026;70022-0026 |
SKU: | MOL50-65-0026 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2014 | GCM 10629608 - Supplier Change. | Download |