50-65-0020

2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 20 Circuits

Enhance your networking setup with our Panel Mount connector, designed for seamless installation in various applications. Crafted from durable black polyester, this SL accessory features 20 contacts for efficient connectivity. It meets stringent material flammability standards and is RoHS compliant, ensuring both safety and environmental responsibility. With CSA and UL certifications, rest assured of its quality and performance. The lock-to-mating feature adds security, while the included 20 contacts are conveniently pre-loaded. Elevate your connectivity game with this essential component in the 70022 - SL series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-65-0020
Color: Black
Series: 70022 - SL
Accessory Type: Panel Mount
Connector Type: SL
Number of Contacts: 20
Material: Polyester
Component Type: Panel Mount
Packaging: Bag
Number of Contacts Loaded: 20
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0050650020;70022-0003
SKU: MOL50-65-0020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/01/2014 GCM 10629608 - Supplier Change. Download