502443-0260
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, with Cover Tape, 2 Circuits
Easily connect with our CLIK-Mate 502443 series vertical PCB Socket Receptacle, designed for seamless wire-to-board integration. With two contacts, termination via surface mount, and a pitch of 2mm, it offers reliable signal transmission at up to 3A and 250V AC/DC. Featuring keying, vacuum pick-up compatibility, and a polarized design for secure mating, it ensures easy and precise assembly. With its durable tin plating and operating temperature range of -40 to 105°C, it guarantees long-lasting performance in various applications. ROHS compliant, this connector is a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502443-0260 |
Color: | Natural |
Series: | 502443 - CLIK-Mate |
Amperage: | 3 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Keying: | Yes |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 10.9 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 5024430260 |
SKU: | MOL502443-0260 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |