502443-1360
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, with Cover Tape, 13 Circuits
Enhance your PCB connectivity with our CLIK-Mate Socket Receptacle, featuring 13 contacts for seamless signal transmission. With a 3A amperage and 250V AC/DC voltage rating, this surface mount connector is designed for reliable performance in a variety of applications. Boasting a pitch of 2mm and vertical orientation, it offers easy integration onto your board. The tin-plated contact termination ensures optimal conductivity, while the embossed tape packaging and vacuum pick-up compatibility streamline assembly. RoHS compliant and operating within a wide temperature range, from -40 to 105°C, this connector is both environmentally friendly and durable. Trust in the CLIK-Mate series for efficient and secure wire-to-board connections in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502443-1360 |
Color: | Natural |
Series: | 502443 - CLIK-Mate |
Amperage: | 3 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 13 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 10.9 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Product Name: | CLIK-Mate |
Part Aliases: | 5024431360 |
SKU: | MOL502443-1360 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |