502443-0860

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, with Cover Tape, 8 Circuits

Enhance your PCB connectivity with our CLIK-Mate Wire-to-Board Receptacle. This surface-mount component features 8 contacts in a single row, ensuring seamless signal transmission in your circuitry. With a pitch of 2mm and an operating temperature range of -40 to 105°C, it offers reliable performance in various environments. The vertical orientation and keying mechanism guarantee proper mating, while the embossed tape packaging facilitates efficient assembly through vacuum pick-up. RoHS compliant and featuring tin plating, it meets international standards for sustainability and quality. Upgrade your design with the CLIK-Mate Receptacle for optimal functionality and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502443-0860
Color: Natural
Series: 502443 - CLIK-Mate
Amperage: 3 A
Connector Type: CLIK-Mate
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 2 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Tape
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 10.9 mm
Stackable: No
Surface Mount Compatible: Yes
Product Name: CLIK-Mate
Part Aliases: 5024430860
SKU: MOL502443-0860

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: