502443-0460
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, with Cover Tape, 4 Circuits
Introducing the CLIK-Mate 502443 series, a versatile solution for your PCB connectivity needs. Designed for surface mount installation, this connector features a vertical orientation with a pitch of 2mm, allowing for efficient signal transmission in tight spaces. With 4 contacts and a maximum amperage of 3A, it offers reliable performance for various circuit applications. The tin-plated contact termination ensures optimal conductivity, while its embossed tape packaging on reel facilitates convenient handling during assembly. RoHS compliant and operating within a wide temperature range (-40°C to 105°C), the CLIK-Mate is a durable and environmentally friendly choice for your projects. Its keying, polarized design, and locking features further enhance mating reliability, making it ideal for industrial and commercial applications. Elevate your PCB connectivity with the CLIK-Mate connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502443-0460 |
Color: | Natural |
Series: | 502443 - CLIK-Mate |
Amperage: | 3 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 10.9 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Product Name: | CLIK-Mate |
Part Aliases: | 5024430460 |
SKU: | MOL502443-0460 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/29/2021 | 511129 - Change Supplier. The increasing global demand has caused a global shortage of various metals, this extraordinary situation in conjunction with an already constrained market had caused immediate and sever disruption and due to these supply constraints we have identified alternative sourcing for the product families listed, molex products will be manufactured by one of them, current supplier or the alternative suppliers. | Download |