502443-1470

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 14 Circuits

Enhance your PCB connectivity with our CLIK-Mate surface mount socket receptacle. Featuring a natural color and a vertical orientation, this connector is designed for seamless integration in your electronic systems. With 14 contacts and a pitch of 2mm, it offers reliable signal transmission at an amperage of 3A and a voltage of 250V AC/DC. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. Its embossed tape packaging and compatibility with reel mounting ensure convenient handling and storage. RoHS compliant and UL agency certified, this connector guarantees high quality and safety standards in your designs. Elevate your PCB assembly with the CLIK-Mate socket receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502443-1470
Color: Natural
Series: 502443 - CLIK-Mate
Amperage: 3 A
Connector Type: CLIK-Mate
Number of Contacts: 14
Number of Rows: 1
Mount Type: Surface Mount
Termination Method: Surface Mount
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 2 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 10.9 mm
Stackable: No
Surface Mount Compatible: Yes
Product Name: CLIK-Mate
Part Aliases: 5024431470
SKU: MOL502443-1470

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: