502443-0960
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, with Cover Tape, 9 Circuits
Enhance signal connectivity with our CLIK-Mate Surface Mount PCB Socket Receptacles. Designed for seamless integration, these vertical connectors feature a 2mm pitch and 9 gold-plated contacts, ensuring reliable performance in a variety of applications. With a current rating of 3A and voltage tolerance of 250V AC/DC, they meet stringent industry standards for power and signal transmission. The tin-plated contact termination offers robust durability, while the embossed tape packaging facilitates efficient assembly using vacuum pick-up tools. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. RoHS compliant and featuring keying and polarization for error-free mating, the CLIK-Mate series guarantees high-quality, long-lasting connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502443-0960 |
Color: | Natural |
Series: | 502443 - CLIK-Mate |
Amperage: | 3 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 10.9 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Product Name: | CLIK-Mate |
Part Aliases: | 5024430960 |
SKU: | MOL502443-0960 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |