502443-0770
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 7 Circuits
Enhance your PCB connectivity with our CLIK-Mate Surface Mount Receptacle, designed for seamless integration in your electronic assemblies. With a compact pitch of 2mm, this connector features 7 gold-plated contacts, ensuring reliable signal transmission. Operating efficiently in a wide temperature range from -40°C to 105°C, it meets the demands of diverse environments. The vertical orientation and keying mechanism simplify assembly, while the embossed Tape on Reel packaging streamlines production. UL certified for quality and RoHS compliant for environmental responsibility, it's the ideal choice for your next project in the wire-to-board connector system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502443-0770 |
Color: | Natural |
Series: | 502443 - CLIK-Mate |
Amperage: | 3 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 10.9 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Product Name: | CLIK-Mate |
Part Aliases: | 5024430770 |
SKU: | MOL502443-0770 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |