502443-1460

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, with Cover Tape, 14 Circuits

Enhance your PCB connectivity with the CLIK-Mate 502443 series, offering a reliable solution for signal transmission. This vertical surface mount connector features 14 contacts with a 2mm pitch, ideal for secure board-to-board connections. With a 3A amperage rating and 250V AC/DC voltage capacity, it ensures efficient power delivery. Tin-plated contact termination and polarization to both PCB and mate guarantee optimal performance and ease of assembly. RoHS compliant and operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its embossed tape packaging and vacuum pick-up compatibility streamline the assembly process, while its durable construction, including polarized and locked mating features, ensures long-lasting reliability. Elevate your design with the CLIK-Mate connector, a versatile component in the realm of PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502443-1460
Color: Natural
Series: 502443 - CLIK-Mate
Amperage: 3 A
Connector Type: CLIK-Mate
Number of Contacts: 14
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 2 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Tape
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 10.9 mm
Stackable: No
Surface Mount Compatible: Yes
Product Name: CLIK-Mate
Part Aliases: 5024431460
SKU: MOL502443-1460

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: