502443-0360

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, with Cover Tape, 3 Circuits

Enhance signal connectivity in your electronic applications with the CLIK-Mate Surface Mount Receptacle. Featuring three tin-plated contacts in a single row, this connector offers reliable performance at up to 3A and 250V AC/DC. With a compact 2mm pitch and vertical orientation, it's perfect for space-constrained PCB layouts. Designed for ease of assembly, it comes in embossed tape packaging for efficient handling with a vacuum pick-up tool. Operating seamlessly in a wide temperature range from -40 to 105 °C, it ensures durability in various environments. Its keying and lock features guarantee secure mating, while its RoHS compliance underscores its environmental responsibility. Ideal for wire-to-board connections, this CLIK-Mate receptacle is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502443-0360
Color: Natural
Series: 502443 - CLIK-Mate
Amperage: 3 A
Connector Type: CLIK-Mate
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 2 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Tape
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 10.9 mm
Stackable: No
Surface Mount Compatible: Yes
Product Name: CLIK-Mate
Part Aliases: 5024430360
SKU: MOL502443-0360

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/29/2021 511129 - Change Supplier. The increasing global demand has caused a global shortage of various metals, this extraordinary situation in conjunction with an already constrained market had caused immediate and sever disruption and due to these supply constraints we have identified alternative sourcing for the product families listed, molex products will be manufactured by one of them, current supplier or the alternative suppliers. Download