502443-0760

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, with Cover Tape, 7 Circuits

Enhance your connectivity with the CLIK-Mate Surface Mount Connector. Designed for seamless integration in PCB applications, this vertical connector boasts a natural finish and features seven contacts in a single row, each capable of handling up to 3A at 250V AC/DC. With a compact 2mm pitch and operating temperature range of -40 to 105°C, it ensures reliable performance in diverse environments. The connector is tape packaged for efficient handling and supports vacuum pick-up during assembly. Its polarized design, along with features like mate and PCB lock, guarantee secure mating and retention. Meeting RoHS compliance, this Tin-plated connector is a dependable choice for signal circuit applications, offering 30 mating cycles for long-term use. Elevate your connectivity solutions with the CLIK-Mate Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502443-0760
Color: Natural
Series: 502443 - CLIK-Mate
Amperage: 3 A
Connector Type: CLIK-Mate
Number of Contacts: 7
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 2 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Tape
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 7
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 10.9 mm
Stackable: No
Surface Mount Compatible: Yes
Product Name: CLIK-Mate
Part Aliases: 5024430760
SKU: MOL502443-0760

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: