502443-0560

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, with Cover Tape, 5 Circuits

Enhance your circuitry with our CLIK-Mate 502443-0560 PCB Socket Receptacle. Designed for efficiency and reliability, this surface-mount connector features five contacts in a single row, accommodating signal transmission with a 3A amperage and 250V AC/DC voltage. Its vertical orientation, along with keying and polarization features, ensures proper alignment during assembly. With a compact 2mm pitch, it's ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is durable for various environments. Its tin plating offers excellent conductivity, and with 30 mating cycles, it guarantees long-lasting performance. RoHS compliant and supplied in embossed tape on reel packaging, it's convenient for automated assembly processes. Elevate your connectivity solutions with the CLIK-Mate PCB Socket Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502443-0560
Color: Natural
Series: 502443 - CLIK-Mate
Amperage: 3 A
Connector Type: CLIK-Mate
Number of Contacts: 5
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 2 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Tape
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 5
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 10.9 mm
Stackable: No
Surface Mount Compatible: Yes
Product Name: CLIK-Mate
Part Aliases: 5024430560
SKU: MOL502443-0560

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: