505575-0281
2.0W/B SMT STPLUG 2C BLK WKAP EMBSTPPKG
Discover the sleek and efficient Micro-Lock PLUS Connector in classic black. Part of the 505575 series, this surface mount component features two contacts, ideal for wire-to-board connections. With a 3A amperage rating and 250V AC/DC voltage capacity, it offers reliable performance in a compact 2mm pitch. Crafted with brass contacts and polyamide housing, it ensures durability in a wide operating temperature range. Designed for vertical orientation with easy vacuum pick-up tape installation, it's a convenient choice for various PCB applications. With matte tin plating for both contact mating area and termination, it guarantees secure and stable connections over 30 mating cycles. RoHS compliant and featuring PCB retention and polarization, it meets high industry standards for quality and safety. Ideal for use in electronic assemblies, it's a must-have component for your project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505575-0281 |
Color: | Black |
Series: | 505575 - Micro-Lock PLUS |
Amperage: | 3 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055750281 |
SKU: | MOL505575-0281 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |