505575-0981
2.0W/B SMT STPLUG 9C BLK WKAP EMBSTPPKG
Experience seamless connectivity with our Micro-Lock PLUS Connector, featuring a sleek black design. Engineered for optimal performance, this connector is part of the 505575 series and boasts a 2mm pitch, making it suitable for various applications. With 9 contacts in a single row, it offers reliable power delivery at a maximum of 3A and 250V AC/DC. The surface mount termination method, along with brass contact material and polyamide housing, ensures durability in harsh environments. Designed for vertical orientation with embossed tape packaging on reel, it facilitates efficient assembly using vacuum pick-up tape. Operating temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Its matte tin plating and PCB retention feature guarantee secure and long-lasting connections. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your connectivity needs. Elevate your PCB design with our Micro-Lock PLUS Connector, a reliable and high-performance solution for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505575-0981 |
Color: | Black |
Series: | 505575 - Micro-Lock PLUS |
Amperage: | 3 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055750981 |
SKU: | MOL505575-0981 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |