505575-1271

2.0W/B SMT STPLUG 12C BLK WOK EMBSTPPKG

Enhance connectivity with the Micro-Lock PLUS, a sleek and reliable solution for your electronic devices. With a distinctive black finish and 12 surface mount contacts, this connector ensures seamless power delivery at a maximum of 3A and 250V AC/DC. Crafted with durable polyamide and brass materials, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -40 to 105°C. Featuring embossed tape packaging for convenience, it is designed for vertical orientation with polarized and locked mating for secure connections. RoHS compliant and boasting a matte tin plating, this connector is not only high-quality but also environmentally friendly. Perfect for wire-to-board applications, it is a crucial component for your PCB assembly needs. Elevate your designs with the Micro-Lock PLUS connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505575-1271
Color: Black
Series: 505575 - Micro-Lock PLUS
Amperage: 3 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 12
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055751271
SKU: MOL505575-1271

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: