505575-0881
2.0W/B SMT STPLUG 9C BLK WKAP EMBSTPPKG
Enhance connectivity in your electronic devices with the Micro-Lock PLUS Series PCB Pin Header. Featuring a sleek black design and crafted from durable materials, this connector ensures reliable performance. With 8 contacts in a single row and a 2mm pitch, it offers efficient power delivery at up to 3A and 250V AC/DC. The surface mount termination method, along with brass contact material and matte tin plating, guarantees secure and stable connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its vertical orientation, with polarized and keyed features, ensures proper mating and alignment. Packaged in embossed tape for easy handling, this connector is ideal for high-volume assembly with vacuum pick-up tape. Compliant with RoHS regulations, it's a sustainable choice for your projects. Perfect for wire-to-board applications, the Micro-Lock PLUS Series is a must-have component for efficient PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505575-0881 |
Color: | Black |
Series: | 505575 - Micro-Lock PLUS |
Amperage: | 3 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055750881 |
SKU: | MOL505575-0881 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |