505575-0581
2.0W/B SMT STPLUG 5C BLK WKAP EMBSTPPKG
Enhance your electronic connections with the Micro-Lock PLUS 505575 series. Designed for optimal performance, this black connector features five contacts in a single row, ideal for surface mount applications. With an amperage rating of 3A and a voltage capacity of 250V AC/DC, it ensures reliable power transmission. Crafted from durable materials like polyamide and brass with matte tin plating, it guarantees longevity even in challenging environments. Its vertical orientation, PCB retention, and polarization features provide easy and secure installation, while being RoHS compliant ensures its environmental responsibility. Perfect for wire-to-board setups, this connector is a must-have in your PCB assembly toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505575-0581 |
Color: | Black |
Series: | 505575 - Micro-Lock PLUS |
Amperage: | 3 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055750581 |
SKU: | MOL505575-0581 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |