505575-0971
2.0W/B SMT STPLUG 9C BLK WOKP EMBSTPPKG
Introducing the Micro-Lock PLUS Connector, a sleek and efficient solution for your electronic connectivity needs. With a striking black design and a single row of nine contacts, this connector offers seamless surface mount termination. Crafted from durable Polyamide and featuring brass contact material, it ensures reliable performance in a wide operating temperature range. Its vertical orientation, along with polarization and PCB retention features, guarantee precise and secure connections. Rated for 3A and 250V AC/DC, with matte tin plating for enhanced conductivity, this connector is ideal for wire-to-board applications. RoHS compliant and boasting a long mating cycle life, it's a dependable choice for various PCB assembly projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505575-0971 |
Color: | Black |
Series: | 505575 - Micro-Lock PLUS |
Amperage: | 3 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055750971 |
SKU: | MOL505575-0971 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |