505575-1071

2.0W/B SMT STPLUG 10C BLK WOK EMBSTPPKG

Elevate your PCB connections with our Micro-Lock PLUS connector, designed for optimal performance and durability. This black connector features 10 contacts in a single row, each capable of handling up to 3A of current at 250V AC/DC. With surface mount termination and brass contact material, it ensures reliable conductivity in any application. Its polyamide construction and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Featuring matte tin plating in both the contact mating area and termination, it offers excellent corrosion resistance. Its vertical orientation, with PCB retention and polarization, ensures secure and accurate positioning. RoHS compliant and with a mating cycle of 30, this connector is not only high-performing but also environmentally friendly. Perfect for wire-to-board connections in various electronic devices, it's a crucial component in ensuring seamless functionality. Elevate your PCB connections with our Micro-Lock PLUS connector, designed for optimal performance and durability. This black connector features 10 contacts in a single row, each capable of handling up to 3A of current at 250V AC/DC. With surface mount termination and brass contact material, it ensures reliable conductivity in any application. Its polyamide construction and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Featuring matte tin plating in both the contact mating area and termination, it offers excellent corrosion resistance. Its vertical orientation, with PCB retention and polarization, ensures secure and accurate positioning. RoHS compliant and with a mating cycle of 30, this connector is not only high-performing but also environmentally friendly. Perfect for wire-to-board connections in various electronic devices, it's a crucial component in ensuring seamless functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505575-1071
Color: Black
Series: 505575 - Micro-Lock PLUS
Amperage: 3 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 10
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055751071
SKU: MOL505575-1071

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: