505575-0681
2.0W/B SMT STPLUG 6C BLK WKAP EMBSTPPKG
Elevate your PCB connections with our Micro-Lock PLUS connector in sleek black. Featuring six contacts in a single row, this surface mount component boasts a 3A amperage and 250V AC/DC voltage rating, making it ideal for power and signal transmission. Crafted with durable materials like polyamide and brass with matte tin plating, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Designed for vertical orientation with PCB retention and polarization for secure assembly, this component comes on an embossed tape reel for convenient pick-and-place installation. With a mating cycle of 30 and RoHS compliance, it guarantees long-lasting functionality while meeting environmental standards. Perfect for wire-to-board applications, it's a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505575-0681 |
Color: | Black |
Series: | 505575 - Micro-Lock PLUS |
Amperage: | 3 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055750681 |
SKU: | MOL505575-0681 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |