505575-1181

2.0W/B SMT STPLUG 11C BLK WKA EMBSTPPKG

Elevate your PCB connection capabilities with the Micro-Lock PLUS Series, featuring an 11-contact black connector designed for surface mount termination. With a compact 2mm pitch and vertical orientation, this connector offers secure and efficient power and signal transmission in a variety of electronic applications. Constructed with durable polyamide and brass materials, it ensures reliable performance even in harsh environments, with a voltage rating of 250V AC/DC. RoHS compliant and suitable for automated assembly with embossed tape on reel packaging, this connector is a versatile and dependable choice for wire-to-board connections. With features like PCB retention, polarization, and matte tin plating, it guarantees easy installation and long-lasting functionality. Whether you're designing industrial machinery or consumer electronics, the Micro-Lock PLUS connector is the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505575-1181
Color: Black
Series: 505575 - Micro-Lock PLUS
Amperage: 3 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 11
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Tape
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 11
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055751181
SKU: MOL505575-1181

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: